Part Details for X4-18.0-0-FSP-SM by TE Connectivity
Overview of X4-18.0-0-FSP-SM by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4-18.0-0-FSP-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2554
|
Newark | Heat-Shrink Tubing, 2:1, Black, 19.2Mm, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.76", I.d. Supplied - Metric:19.2Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:-, Length - Metric:-, I.d. Recovered Max - Imperial:0.35" Rohs Compliant: Yes |Te Connectivity X4-18.0-0-FSP-SM RoHS: Compliant Min Qty: 7 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$106.5500 / $111.8900 | Buy Now |
DISTI #
484-X4-18.0-0-FSP-SM-DS-ND
|
DigiKey | HEATSHRINK TUBING 18 BLACK METER Min Qty: 1 Lead time: 16 Weeks Container: Digi-Spool®, Continuous Spool |
187 In Stock |
|
$3.1898 / $5.5600 | Buy Now |
DISTI #
484-X4-18.0-0-FSP-SM-50-ND
|
DigiKey | HEATSHRNK TUBING 18.0 BLACK 50M Min Qty: 1 Lead time: 16 Weeks Container: Spool |
7 In Stock |
|
$104.5020 / $146.0200 | Buy Now |
DISTI #
484-X4-18.0-0-FSP-SM-5-ND
|
DigiKey | HEATSHRNK TUBING 18.0 BLACK 1=5M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
$20.0300 | Buy Now |
DISTI #
484-X4-18.0-0-FSP-SM-1-ND
|
DigiKey | HEATSHRNK TUBING 18.0 BLACK 1=1M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
$4.7900 | Buy Now |
DISTI #
EM7549-000
|
Avnet Americas | Heat Shrinkable Tubing Single Very Thin Wall 2:1 Shrink Ratio #18 Size Polyolefin Black Spool - Tape and Reel (Alt: EM7549-000) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
650-X4-18.0-0-FSP-SM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves X4-18.0-0-FSP-SM PRICED PER METER RoHS: Compliant | 0 |
|
$2.4500 / $2.6500 | Order Now |
|
Onlinecomponents.com | X4-18.0-0-FSP-SM RoHS: Compliant | 0 |
|
$1.9100 / $2.7000 | Buy Now |
DISTI #
EM7549-000
|
TTI | Heat Shrink Tubing & Sleeves X4-18.0-0-FSP-SM RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 50 Container: Spool | Americas - 0 |
|
$1.8100 / $2.0700 | Buy Now |
|
Master Electronics | X4-18.0-0-FSP-SM RoHS: Compliant | 0 |
|
$1.9100 / $2.7000 | Buy Now |