Part Details for X3NCDBBTNF-24.000000 by Taitien Electronics Co Ltd
Overview of X3NCDBBTNF-24.000000 by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for X3NCDBBTNF-24.000000
X3NCDBBTNF-24.000000 CAD Models
X3NCDBBTNF-24.000000 Part Data Attributes
|
X3NCDBBTNF-24.000000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
X3NCDBBTNF-24.000000
Taitien Electronics Co Ltd
Parallel - 3Rd Overtone Quartz Crystal, 24MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 20 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Physical Dimension | 1.65mm x 1.25mm x 0.3mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |