Part Details for X3M686400L005 by AEL Crystals Limited
Overview of X3M686400L005 by AEL Crystals Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for X3M686400L005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3459
|
Newark | Crystal, 3.686400Mhz, Frequency Nom:3.6864Mhz, Crystal Case:Through Hole, 11Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:30Pf, Frequency Tolerance +/-:30Ppm, Product Range:Aelx005L Series, Operating Temperature Rohs Compliant: Yes |Ael Crystals X3M686400L005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for X3M686400L005
X3M686400L005 CAD Models
X3M686400L005 Part Data Attributes
|
X3M686400L005
AEL Crystals Limited
Buy Now
Datasheet
|
Compare Parts:
X3M686400L005
AEL Crystals Limited
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, HC-49/U, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEL CRYSTALS LTD | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Series Resistance | 90 Ω | |
Surface Mount | NO |