X3LCCDPANF-54.000000
Taitien Electronics Co Ltd
Description: Parallel - Fundamental Quartz Crystal, 54MHz Nom, SMD, 4 PIN

Overview of X3LCCDPANF-54.000000 by Taitien Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

CAD Models for X3LCCDPANF-54.000000 by Taitien Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X3LCCDPANF-54.000000 by Taitien Electronics Co Ltd

X3LCCDPANF-54.000000
Taitien Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAITIEN ELECTRONICS CO LTD
Package Description
SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Aging
1 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.002%
Frequency Tolerance
20 ppm
Load Capacitance
6 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
54 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
1.65mm x 1.25mm x 0.3mm
Series Resistance
100 Ω
Surface Mount
YES
Want to compare parts?
  1. X3LCCDPANF-54.000000
    Taitien Electronics Co Ltd
    Parallel - Fundamental Quartz Crystal, 54MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X3LCCDPANF-54.000000 by Taitien Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X3LCCDPANF-54.000000 by Taitien Electronics Co Ltd

Select Manufacturer
Which Manufacturer of X3LCCDPANF-54.000000 would you like to use for your alert(s)?
  • Please alert me when X3LCCDPANF-54.000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X3LCCDPANF-54.000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X3LCCDPANF-54.000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X3LCCDPANF-54.000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X3LCCDPANF-54.000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X3LCCDPANF-54.000000 by Taitien Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: