Part Details for X3DC18E2S by Anaren Microwave
Overview of X3DC18E2S by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X3DC18E2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-X3DC18E2S
|
Mouser Electronics | Signal Conditioning 1805-1880MHz IL.15dB -55C to +95C RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
DISTI #
24305238
|
Verical | Doherty Combiner With 1805 - 1880MHz RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1718 | Americas - 109 |
|
$6.5000 | Buy Now |
Part Details for X3DC18E2S
X3DC18E2S CAD Models
X3DC18E2S Part Data Attributes
|
X3DC18E2S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
X3DC18E2S
Anaren Microwave
Combiner, 1805MHz Min, 1880MHz Max, 0.15dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.01 dBm | |
Insertion Loss-Max | 0.15 dB | |
Operating Frequency-Max | 1880 MHz | |
Operating Frequency-Min | 1805 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER |