Part Details for X3C19P1-05S by Anaren Microwave
Overview of X3C19P1-05S by Anaren Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X3C19P1-05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-X3C19P1-05S
|
Mouser Electronics | Signal Conditioning 1700-2000MHz IL.15dB VSWR:1.22 -55 to 95C RoHS: Compliant | 426 |
|
$2.4200 / $5.4300 | Buy Now |
DISTI #
26988628
|
Verical | RF Couplers Dual-directional Coupling 5dB 1.7GHz to 2GHz 4-Pin CSMD T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1801 | Americas - 1940 |
|
$5.1000 | Buy Now |
|
Chip1Cloud | 5dB Directional Coupler | 243 |
|
RFQ |
Part Details for X3C19P1-05S
X3C19P1-05S CAD Models
X3C19P1-05S Part Data Attributes
|
X3C19P1-05S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
X3C19P1-05S
Anaren Microwave
Directional Coupler, 1700MHz Min, 2000MHz Max, 0.15dB Insertion Loss-Max, 0.250 X 0.200 INCH, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | 0.250 X 0.200 INCH, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.15 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.22 |