-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Directional Coupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-X3C09F1-20S
|
Mouser Electronics | Signal Conditioning 700-1000MHZ IL .05dB 25W Coupling 20dB RoHS: Compliant | 4816 |
|
$2.0100 / $4.5100 | Buy Now |
|
Bristol Electronics | 3967 |
|
RFQ | ||
|
Bristol Electronics | 1861 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X3C09F1-20S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
X3C09F1-20S
Anaren Microwave
Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.98 dBm | |
Insertion Loss-Max | 0.075 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.22 |