-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90 Degree Hybrid Coupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-X3C09F1-03S
|
Mouser Electronics | Signal Conditioning 800-1000MHz IL .15dB 25W 90 Deg Hybrid RoHS: Compliant | 19794 |
|
$1.5900 / $3.4700 | Buy Now |
DISTI #
X3C09F1-03S
|
Avnet Asia | SMD / Hybrid Coupler 3 dB, 90° (Alt: X3C09F1-03S) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$2.5000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X3C09F1-03S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
X3C09F1-03S
Anaren Microwave
90 Degree Hybrid Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER |