Part Details for X322532MMB4SI by YangXing Technology
Overview of X322532MMB4SI by YangXing Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X322532MMB4SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 32MHz Surface Mount Crystal 10pF 10ppm 20ppm SMD3225-4P Crystals ROHS | 50622 |
|
$0.0317 / $0.0616 | Buy Now |
Part Details for X322532MMB4SI
X322532MMB4SI CAD Models
X322532MMB4SI Part Data Attributes
|
X322532MMB4SI
YangXing Technology
Buy Now
|
Compare Parts:
X322532MMB4SI
YangXing Technology
|
Samacsys Manufacturer | Yangxing Tech |