There are no models available for this part yet.
Overview of X32252712MMB4SI by YangXing Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for X32252712MMB4SI by YangXing Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 27.12MHz Surface Mount Crystal 10pF 10ppm 20ppm SMD3225-4P Crystals ROHS | 25951 |
|
$0.0327 / $0.0639 | Buy Now |