Part Details for X32-14.7456-12-30/30/-40+85 by Mercury Electronic Ind Co Ltd
Overview of X32-14.7456-12-30/30/-40+85 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F74562KBG | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
67997-456HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in) Pitch | |
79257-456HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for X32-14.7456-12-30/30/-40+85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y5461
|
Newark | Crystal, 14.7456Mhz, 12Pf, 3.2Mm X 2.5Mm, Frequency Nom:14.7456Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:X32 Series, Operating Rohs Compliant: Yes |Mercury United Electronics X32-14.7456-12-30/30/-40+85 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6710 / $1.2900 | Buy Now |
Part Details for X32-14.7456-12-30/30/-40+85
X32-14.7456-12-30/30/-40+85 CAD Models
X32-14.7456-12-30/30/-40+85 Part Data Attributes
|
X32-14.7456-12-30/30/-40+85
Mercury Electronic Ind Co Ltd
Buy Now
|
Compare Parts:
X32-14.7456-12-30/30/-40+85
Mercury Electronic Ind Co Ltd
|
Samacsys Manufacturer | MERCURY |