Part Details for X3101V28Z-T2 by Intersil Corporation
Overview of X3101V28Z-T2 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X3101V28Z-T2
X3101V28Z-T2 CAD Models
X3101V28Z-T2 Part Data Attributes
|
X3101V28Z-T2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X3101V28Z-T2
Intersil Corporation
3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for X3101V28Z-T2
This table gives cross-reference parts and alternative options found for X3101V28Z-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X3101V28Z-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X3101V28Z | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | X3101V28Z-T2 vs X3101V28Z |
X3101V28 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | X3101V28Z-T2 vs X3101V28 |
X3101V28Z-T1 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | X3101V28Z-T2 vs X3101V28Z-T1 |
X3101V28-T2 | Power Supply Support Circuit | Renesas Electronics Corporation | X3101V28Z-T2 vs X3101V28-T2 |
X3101V28-T2 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | X3101V28Z-T2 vs X3101V28-T2 |
X3101V28-T1 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | X3101V28Z-T2 vs X3101V28-T1 |
X3101V28 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Rochester Electronics LLC | X3101V28Z-T2 vs X3101V28 |
X3101V | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, TSSOP-28 | Intersil Corporation | X3101V28Z-T2 vs X3101V |