Part Details for X2Q2225KV1B0320250140ES0 by Songtian Electronics (STE)
Results Overview of X2Q2225KV1B0320250140ES0 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X2Q2225KV1B0320250140ES0 Information
X2Q2225KV1B0320250140ES0 by Songtian Electronics (STE) is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for X2Q2225KV1B0320250140ES0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4378-X2Q2225KV1B0320250140ES0-ND
|
DigiKey | X2 305VAC 2.2UF 10% P=27.5MM W32 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
965 In Stock |
|
$1.5905 / $3.9600 | Buy Now |