Part Details for X2Q2155KT1B0265220125ES0 by Songtian Electronics (STE)
Overview of X2Q2155KT1B0265220125ES0 by Songtian Electronics (STE)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X2Q2155KT1B0265220125ES0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4378-X2Q2155KT1B0265220125ES0-ND
|
DigiKey | X2 305VAC 1.5UF 10% P=22.5MM W26 Min Qty: 1 Lead time: 1 Weeks Container: Bag |
1000 In Stock |
|
$1.2701 / $3.6500 | Buy Now |
|
LCSC | 1.5uF 10% X2 305V PluginP22.5mm Safety Capacitors ROHS | 163 |
|
$0.2262 / $0.4602 | Buy Now |