Part Details for X28HC256FI-90T1 by Xicor Inc
Overview of X28HC256FI-90T1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2590T1H-T1-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, VSOF, /Embossed Tape | |
2SK2159(0)-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3749(0)-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, SSP, / |
Part Details for X28HC256FI-90T1
X28HC256FI-90T1 CAD Models
X28HC256FI-90T1 Part Data Attributes
|
X28HC256FI-90T1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28HC256FI-90T1
Xicor Inc
EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
Additional Feature | 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-CDFP-F28 | |
Length | 18.288 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for X28HC256FI-90T1
This table gives cross-reference parts and alternative options found for X28HC256FI-90T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28HC256FI-90T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28HC256F-90T1 | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | X28HC256FI-90T1 vs X28HC256F-90T1 |
5962-8863404ZX | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 | Atmel Corporation | X28HC256FI-90T1 vs 5962-8863404ZX |
FE28HC256-90 | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28 | LSI Corporation | X28HC256FI-90T1 vs FE28HC256-90 |
AT28HC256-90FL | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 | Atmel Corporation | X28HC256FI-90T1 vs AT28HC256-90FL |
FE28HC256H-90 | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28 | LSI Corporation | X28HC256FI-90T1 vs FE28HC256H-90 |
X28VC256F-90T1 | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | X28HC256FI-90T1 vs X28VC256F-90T1 |
5962-8863403ZX | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 | Atmel Corporation | X28HC256FI-90T1 vs 5962-8863403ZX |
X28HC256FM-90T1 | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | X28HC256FI-90T1 vs X28HC256FM-90T1 |
FM28HC256-90 | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28 | LSI Corporation | X28HC256FI-90T1 vs FM28HC256-90 |
X28VC256F-90 | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | X28HC256FI-90T1 vs X28VC256F-90 |