Part Details for X28C64JI-25 by Intersil Corporation
Overview of X28C64JI-25 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for X28C64JI-25
X28C64JI-25 CAD Models
X28C64JI-25 Part Data Attributes
|
X28C64JI-25
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X28C64JI-25
Intersil Corporation
EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, LCC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X28C64JI-25
This table gives cross-reference parts and alternative options found for X28C64JI-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C64JI-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C64BF-25JI | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | X28C64JI-25 vs AT28C64BF-25JI |
NQ2864-250 | EEPROM, 8KX8, 250ns, Parallel, NMOS, PQCC32 | LSI Corporation | X28C64JI-25 vs NQ2864-250 |
AT28PC64E-25JI | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | X28C64JI-25 vs AT28PC64E-25JI |
AT28C64E-25JJT/R | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | X28C64JI-25 vs AT28C64E-25JJT/R |
XLE2864AD-250 | EEPROM, 8KX8, 250ns, Parallel, NMOS, PQCC32, | Exel Microelectronics Inc | X28C64JI-25 vs XLE2864AD-250 |
AT28PC64-25JI | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | X28C64JI-25 vs AT28PC64-25JI |
AT28C64B-25JLT/R | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | X28C64JI-25 vs AT28C64B-25JLT/R |
AT28PC64-25JCT/R | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | X28C64JI-25 vs AT28PC64-25JCT/R |
NE28C65-250 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32 | LSI Corporation | X28C64JI-25 vs NE28C65-250 |
X28C64JMB-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28C64JI-25 vs X28C64JMB-25 |