X28C64EI-15
Description: EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32

Overview of X28C64EI-15 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Renewable Energy Robotics and Drones

CAD Models for X28C64EI-15 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X28C64EI-15 by Xicor Inc

X28C64EI-15
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
CERAMIC, LCC-32
Reach Compliance Code
unknown
Access Time-Max
150 ns
Additional Feature
PAGE WRITE
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X28C64EI-15
    Xicor Inc
    EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for X28C64EI-15

This table gives cross-reference parts and alternative options found for X28C64EI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C64EI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C64EM-15T1 EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C64EI-15 vs X28C64EM-15T1
X2864BG-15 EEPROM, 8KX8, 150ns, Parallel, NMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc X28C64EI-15 vs X2864BG-15
AT28C64X-15LC EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28C64EI-15 vs AT28C64X-15LC
AT28PC64E-15LM EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28C64EI-15 vs AT28PC64E-15LM
5962-8751422YX 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc X28C64EI-15 vs 5962-8751422YX
5962-8751417YX EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32 QP Semiconductor X28C64EI-15 vs 5962-8751417YX
X28C64E-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C64EI-15 vs X28C64E-15
5962-8751417YC EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28C64EI-15 vs 5962-8751417YC
AT28C64X-15LI EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28C64EI-15 vs AT28C64X-15LI
28C64AX-15/K 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc X28C64EI-15 vs 28C64AX-15/K
Part Number Description Manufacturer Compare
X28C64EI-15 8KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, LCC-32 Intersil Corporation X28C64EI-15 vs X28C64EI-15
X28C64E-15T1 EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C64EI-15 vs X28C64E-15T1
AT28C64X-15LM/883 EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28C64EI-15 vs AT28C64X-15LM/883
PYA28C64E-15LM EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation X28C64EI-15 vs PYA28C64E-15LM
AT28C64-15LI EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28C64EI-15 vs AT28C64-15LI
28C64A-15/K 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc X28C64EI-15 vs 28C64A-15/K
AT28C64-15LC EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28C64EI-15 vs AT28C64-15LC
LM28HC64-150/B EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32 LSI Corporation X28C64EI-15 vs LM28HC64-150/B
5962-8751422YX 8K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc X28C64EI-15 vs 5962-8751422YX
X2864BEI-15 EEPROM, 8KX8, 150ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C64EI-15 vs X2864BEI-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28C64EI-15 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28C64EI-15 by Xicor Inc

Select Manufacturer
Which Manufacturer of X28C64EI-15 would you like to use for your alert(s)?
  • Please alert me when X28C64EI-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28C64EI-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28C64EI-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28C64EI-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28C64EI-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28C64EI-15 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: