Datasheets
X28C010N-15 by:

IC,EEPROM,128KX8,CMOS,LLCC,32PIN,CERAMIC

Part Details for X28C010N-15 by Intersil Corporation

Overview of X28C010N-15 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Renewable Energy Robotics and Drones

Part Details for X28C010N-15

X28C010N-15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X28C010N-15 Part Data Attributes

X28C010N-15 Intersil Corporation
Buy Now Datasheet
Compare Parts:
X28C010N-15 Intersil Corporation IC,EEPROM,128KX8,CMOS,LLCC,32PIN,CERAMIC
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Part Package Code QFJ
Package Description QCCN, LCC32,.45X.7
Pin Count 32
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns
Command User Interface NO
Data Polling YES
JESD-30 Code R-XQCC-N32
Memory Density 1048576 bit
Memory IC Type EEPROM
Memory Width 8
Number of Terminals 32
Number of Words 131072 words
Number of Words Code 128000
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX8
Package Body Material CERAMIC
Package Code QCCN
Package Equivalence Code LCC32,.45X.7
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Page Size 256 words
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.0005 A
Supply Current-Max 0.05 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Toggle Bit YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28C010N-15 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28C010N-15 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X28C010N-15 would you like to use for your alert(s)?
  • Please alert me when X28C010N-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28C010N-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28C010N-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28C010N-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28C010N-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28C010N-15 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: