There are no models available for this part yet.
Overview of X28C010DI by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
CAD Models for X28C010DI by Intersil Corporation
Part Data Attributes for X28C010DI by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP32,.6
|
Pin Count
|
32
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Command User Interface
|
NO
|
Data Polling
|
YES
|
JESD-30 Code
|
R-GDIP-T32
|
JESD-609 Code
|
e0
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128KX8
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP32,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Page Size
|
256 words
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.92 mm
|
Standby Current-Max
|
0.0005 A
|
Supply Current-Max
|
0.05 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Toggle Bit
|
YES
|
Width
|
15.24 mm
|
Write Cycle Time-Max (tWC)
|
10 ms
|
Alternate Parts for X28C010DI
This table gives cross-reference parts and alternative options found for X28C010DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C010DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C64-150JC | OTP ROM, 8KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | X28C010DI vs CY27C64-150JC |
MX27C4100MC-90 | OTP ROM, 512KX8, 90ns, CMOS, PDSO40, PLASTIC, SOP-40 | Macronix International Co Ltd | X28C010DI vs MX27C4100MC-90 |
MX27C1024MC-55 | OTP ROM, 64KX16, 55ns, CMOS, PDSO40, 0.450 INCH, PLASTIC, MO-099, SOP-40 | Macronix International Co Ltd | X28C010DI vs MX27C1024MC-55 |
AT27LV256R-30JI | Memory IC | Microchip Technology Inc | X28C010DI vs AT27LV256R-30JI |
AM28F010-70EI | Flash, 128KX8, 70ns, PDSO32, TSOP-32 | Rochester Electronics LLC | X28C010DI vs AM28F010-70EI |
M27C405-150B1 | 512KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | X28C010DI vs M27C405-150B1 |
AT27C512R-15LC | UVPROM, 64KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | X28C010DI vs AT27C512R-15LC |
AM28F010-200C3DEB | Flash | Rochester Electronics LLC | X28C010DI vs AM28F010-200C3DEB |
E28F320S5-90 | Flash, 4MX8, 90ns, PDSO56, 14 X 20 MM, TSOP-56 | Intel Corporation | X28C010DI vs E28F320S5-90 |
AM28F010-200DEB | Flash, 128KX8, 200ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | Rochester Electronics LLC | X28C010DI vs AM28F010-200DEB |