Part Details for X2816BJ by Xicor Inc
Overview of X2816BJ by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X2816BJ
X2816BJ CAD Models
X2816BJ Part Data Attributes
|
X2816BJ
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X2816BJ
Xicor Inc
EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | unknown | |
Access Time-Max | 300 ns | |
Additional Feature | 16 BYTE PAGE WRITE; OVER 100 YEARS DATA RETENTION | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.07 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Width | 11.43 mm |
Alternate Parts for X2816BJ
This table gives cross-reference parts and alternative options found for X2816BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X2816BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLE2816A-300D | EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32, | Exel Microelectronics Inc | X2816BJ vs XLE2816A-300D |
NE2816AH-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32 | LSI Corporation | X2816BJ vs NE2816AH-300 |
NQ2817A-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32 | LSI Corporation | X2816BJ vs NQ2817A-300 |
NQ2817AH-300 | EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32 | LSI Corporation | X2816BJ vs NQ2817AH-300 |
X2816BJI | EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X2816BJ vs X2816BJI |