Part Details for X25329S8-2.7 by Xicor Inc
Overview of X25329S8-2.7 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X25329S8-2.7
X25329S8-2.7 CAD Models
X25329S8-2.7 Part Data Attributes
|
X25329S8-2.7
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X25329S8-2.7
Xicor Inc
Power Supply Management Circuit, CMOS, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for X25329S8-2.7
This table gives cross-reference parts and alternative options found for X25329S8-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25329S8-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X5325S8IZ-2.7-T | Power Management Circuit | Renesas Electronics Corporation | X25329S8-2.7 vs X5325S8IZ-2.7-T |
CAT1321WI-45-GT3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | X25329S8-2.7 vs CAT1321WI-45-GT3 |
X5323S8Z-2.7 | CPU Supervisor with 32Kb SPI EEPROM; SOIC8; Temp Range: See Datasheet | Intersil Corporation | X25329S8-2.7 vs X5323S8Z-2.7 |
X5329S8IZ-2.7A | CPU Supervisor with 32Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet | Intersil Corporation | X25329S8-2.7 vs X5329S8IZ-2.7A |
X5325PZ-2.7A | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Intersil Corporation | X25329S8-2.7 vs X5325PZ-2.7A |
X5043S8I-2.7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X25329S8-2.7 vs X5043S8I-2.7 |
X4645S8-2.7A | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X25329S8-2.7 vs X4645S8-2.7A |
X5325S8-2.7-T1 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X25329S8-2.7 vs X5325S8-2.7-T1 |
X5043S8-2.7T2 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X25329S8-2.7 vs X5043S8-2.7T2 |
CAT1320WI-42-GT3 | CPU Supervisor with 32 k Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL | onsemi | X25329S8-2.7 vs CAT1320WI-42-GT3 |