Part Details for X24F129P8-5 by Xicor Inc
Results Overview of X24F129P8-5 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X24F129P8-5 Information
X24F129P8-5 by Xicor Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for X24F129P8-5
X24F129P8-5 CAD Models
X24F129P8-5 Part Data Attributes
|
X24F129P8-5
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24F129P8-5
Xicor Inc
Flash, 16KX8, PDIP8, PLASTIC, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.03 mm | |
Memory Density | 131072 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for X24F129P8-5
This table gives cross-reference parts and alternative options found for X24F129P8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24F129P8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24128-BWBN6T | STMicroelectronics | Check for Price | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | X24F129P8-5 vs M24128-BWBN6T |
M95128-RBN1T | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | X24F129P8-5 vs M95128-RBN1T |
X25128PM | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | X24F129P8-5 vs X25128PM |
CAT24WC128LI | Catalyst Semiconductor | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | X24F129P8-5 vs CAT24WC128LI |
X84129PI-2.5 | Xicor Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8, MINI, PLASTIC, DIP-8 | X24F129P8-5 vs X84129PI-2.5 |
CAT25C128PE-1.8 | Catalyst Semiconductor | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | X24F129P8-5 vs CAT25C128PE-1.8 |
CAT24WC129PI-REVA | Catalyst Semiconductor | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | X24F129P8-5 vs CAT24WC129PI-REVA |
M95128-RBN6G | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | X24F129P8-5 vs M95128-RBN6G |
FM24C128LZEN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | X24F129P8-5 vs FM24C128LZEN |
IS24C128A-2PI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | X24F129P8-5 vs IS24C128A-2PI |