Part Details for X24C45S by Intersil Corporation
Overview of X24C45S by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X24C45S
X24C45S CAD Models
X24C45S Part Data Attributes:
|
X24C45S
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X24C45S
Intersil Corporation
16X16 NON-VOLATILE SRAM, 375ns, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 375 ns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 256 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for X24C45S
This table gives cross-reference parts and alternative options found for X24C45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24C45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24C45SI | 16X16 NON-VOLATILE SRAM, 375ns, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X24C45S vs X24C45SI |
CAT24C44S-TE7 | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | X24C45S vs CAT24C44S-TE7 |
CAT24C44JI | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | X24C45S vs CAT24C44JI |
CAT24C44SI-TE7 | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | X24C45S vs CAT24C44SI-TE7 |
X24C45SM | 16X16 NON-VOLATILE SRAM, 375ns, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X24C45S vs X24C45SM |
CAT24C44J | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | X24C45S vs CAT24C44J |