Part Details for X24C01MM-3.5 by IC Microsystems Sdn Bhd
Overview of X24C01MM-3.5 by IC Microsystems Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for X24C01MM-3.5
X24C01MM-3.5 CAD Models
X24C01MM-3.5 Part Data Attributes
|
X24C01MM-3.5
IC Microsystems Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
X24C01MM-3.5
IC Microsystems Sdn Bhd
EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC MICROSYSTEMS SDN BHD | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X24C01MM-3.5
This table gives cross-reference parts and alternative options found for X24C01MM-3.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24C01MM-3.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24C01MG-3.5 | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | IC Microsystems Sdn Bhd | X24C01MM-3.5 vs X24C01MG-3.5 |
X24C01M-3.5T1 | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | Xicor Inc | X24C01MM-3.5 vs X24C01M-3.5T1 |
X24C01M-3.5 | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | IC Microsystems Sdn Bhd | X24C01MM-3.5 vs X24C01M-3.5 |
X24C01MMG-3.5 | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | IC Microsystems Sdn Bhd | X24C01MM-3.5 vs X24C01MMG-3.5 |
X24C01MIG-3.5 | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | IC Microsystems Sdn Bhd | X24C01MM-3.5 vs X24C01MIG-3.5 |
X24C01MI-3.5T1 | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | Xicor Inc | X24C01MM-3.5 vs X24C01MI-3.5T1 |
X24C01MM-3.5 | EEPROM, 128X8, Serial, CMOS, PDSO8, PLASTIC, MSOP-8 | Xicor Inc | X24C01MM-3.5 vs X24C01MM-3.5 |