Part Details for X24C01APM-3.5 by Xicor Inc
Overview of X24C01APM-3.5 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X24C01APM-3.5
X24C01APM-3.5 CAD Models
X24C01APM-3.5 Part Data Attributes
|
X24C01APM-3.5
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24C01APM-3.5
Xicor Inc
EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.03 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for X24C01APM-3.5
This table gives cross-reference parts and alternative options found for X24C01APM-3.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24C01APM-3.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24C01P-3.5 | EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | X24C01APM-3.5 vs X24C01P-3.5 |
X24C01APG-3.5 | EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | X24C01APM-3.5 vs X24C01APG-3.5 |
X24C01APIG-3.5 | EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | X24C01APM-3.5 vs X24C01APIG-3.5 |
X24C01PIG-3.5 | EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | X24C01APM-3.5 vs X24C01PIG-3.5 |
X24C01P-3.5 | EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | X24C01APM-3.5 vs X24C01P-3.5 |
X24C01API-3.5 | EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | X24C01APM-3.5 vs X24C01API-3.5 |
X24C01AP-3.5 | EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | X24C01APM-3.5 vs X24C01AP-3.5 |
X24C01PI-3.5 | EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | X24C01APM-3.5 vs X24C01PI-3.5 |
X24C01PMG-3.5 | EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | X24C01APM-3.5 vs X24C01PMG-3.5 |
X24C01PM-3.5 | EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | X24C01APM-3.5 vs X24C01PM-3.5 |