Part Details for X24325VI by Xicor Inc
Overview of X24325VI by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X24325VI
X24325VI CAD Models
X24325VI Part Data Attributes
|
X24325VI
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24325VI
Xicor Inc
EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, TSSOP-14 | |
Reach Compliance Code | unknown | |
Additional Feature | 2 WIRE SERIAL INTERFACE | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | DDDMMMMR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for X24325VI
This table gives cross-reference parts and alternative options found for X24325VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24325VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X24325V | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 | X24325VI vs X24325V |
X24325VMG | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, TSSOP-14 | X24325VI vs X24325VMG |
X24325V | Xicor Inc | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 | X24325VI vs X24325V |
X24325VM | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 | X24325VI vs X24325VM |
X24325VIG | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, TSSOP-14 | X24325VI vs X24325VIG |
X24325VI | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 | X24325VI vs X24325VI |
X24325VMT1 | Xicor Inc | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO14, TSSOP-8 | X24325VI vs X24325VMT1 |
X24325VM | Xicor Inc | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 | X24325VI vs X24325VM |