Part Details for X24026H-2.7 by IC Microsystems Sdn Bhd
Overview of X24026H-2.7 by IC Microsystems Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X24026H-2.7
X24026H-2.7 CAD Models
X24026H-2.7 Part Data Attributes
|
X24026H-2.7
IC Microsystems Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
X24026H-2.7
IC Microsystems Sdn Bhd
EEPROM, 256X8, Serial, CMOS, DIE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC MICROSYSTEMS SDN BHD | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X24026H-2.7
This table gives cross-reference parts and alternative options found for X24026H-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24026H-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24026HG-2.7 | EEPROM, 256X8, Serial, CMOS, ROHS COMPLIANT, DIE | IC Microsystems Sdn Bhd | X24026H-2.7 vs X24026HG-2.7 |
85C82/W | 256 X 8 I2C/2-WIRE SERIAL EEPROM, UUC8 | Microchip Technology Inc | X24026H-2.7 vs 85C82/W |
24C02SC/S | 256 X 8 I2C/2-WIRE SERIAL EEPROM, UUC5, 0.011 INCH, DIE-5 | Microchip Technology Inc | X24026H-2.7 vs 24C02SC/S |
CAT24C02CWI-1.8 | IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, UUC8, WAFER-8, Programmable ROM | onsemi | X24026H-2.7 vs CAT24C02CWI-1.8 |
CAT24C02CWA | 256X8 I2C/2-WIRE SERIAL EEPROM, UUC8, WAFER-8 | onsemi | X24026H-2.7 vs CAT24C02CWA |
CAT24C02CW-1.8 | 256X8 I2C/2-WIRE SERIAL EEPROM, UUC8, WAFER-8 | onsemi | X24026H-2.7 vs CAT24C02CW-1.8 |
AT25020B-WWU11L | EEPROM, 256X8, Serial, CMOS, DIE | Atmel Corporation | X24026H-2.7 vs AT25020B-WWU11L |
CAT24C02CWA-1.8 | EEPROM, 256X8, Serial, CMOS, WAFER-8 | Catalyst Semiconductor | X24026H-2.7 vs CAT24C02CWA-1.8 |
CAT24C02CWA | EEPROM, 256X8, Serial, CMOS, WAFER-8 | Catalyst Semiconductor | X24026H-2.7 vs CAT24C02CWA |
CAT24C02CW-1.8 | EEPROM, 256X8, Serial, CMOS, WAFER-8 | Catalyst Semiconductor | X24026H-2.7 vs CAT24C02CW-1.8 |