Part Details for X2-9.0-0-FSP-SM by TE Connectivity
Overview of X2-9.0-0-FSP-SM by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X2-9.0-0-FSP-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2547
|
Newark | Heat-Shrink Tubing, 2:1, Black, 9.6Mm, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.38", I.d. Supplied - Metric:9.6Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:-, Length - Metric:-, I.d. Recovered Max - Imperial:0.18" Rohs Compliant: Yes |Te Connectivity X2-9.0-0-FSP-SM RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: SPOOL | 4 |
|
$33.3300 / $34.8700 | Buy Now |
DISTI #
484-X2-9.0-0-FSP-SM-DS-ND
|
DigiKey | X2-9.0-0-FSP-SM METER Min Qty: 1 Lead time: 16 Weeks Container: Digi-Spool®, Continuous Spool |
97 In Stock |
|
$1.3812 / $2.3700 | Buy Now |
DISTI #
484-X2-9.0-0-FSP-SM-50-ND
|
DigiKey | X2-9.0-0-FSP-SM 1=50M Min Qty: 1 Lead time: 16 Weeks Container: Spool |
32 In Stock |
|
$32.6844 / $50.6900 | Buy Now |
DISTI #
484-X2-9.0-0-FSP-SM-05-ND
|
DigiKey | X2-9.0-0-FSP-SM 1=5M Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
484-X2-9.0-0-FSP-SM-25-ND
|
DigiKey | X2-9.0-0-FSP-SM 1=25M Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
484-X2-9.0-0-FSP-SM-01-ND
|
DigiKey | X2-9.0-0-FSP-SM 1=1M Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
33AH2547
|
Avnet Americas | Heat Shrinkable Tubing Single Wall 2:1 Shrink Ratio #9 Size Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: 33AH2547) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$33.3300 / $35.0100 | Buy Now |
DISTI #
EM7490-000
|
Avnet Americas | Heat Shrinkable Tubing Single Wall 2:1 Shrink Ratio #9 Size Polyolefin Black Spool - Tape and Reel (Alt: EM7490-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
$0.6171 / $0.7427 | Buy Now |
DISTI #
650-X2-9.0-0-FSP-SM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves X2-9.0-0-FSP-SM RoHS: Compliant | 0 |
|
$0.8060 / $0.9200 | Order Now |
|
Onlinecomponents.com | X2-9.0-0-FSP-SM RoHS: Compliant |
1900 In Stock |
|
$0.6370 / $1.4780 | Buy Now |