Part Details for X2-7.0-0-SP-SM by TE Connectivity
Results Overview of X2-7.0-0-SP-SM by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X2-7.0-0-SP-SM Information
X2-7.0-0-SP-SM by TE Connectivity is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for X2-7.0-0-SP-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2545
|
Newark | Heat-Shrink Tubing, 2:1, Black, 7.6Mm, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.3", I.d. Supp... more RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: SPOOL | 6 |
|
$31.0300 / $31.3700 | Buy Now |
DISTI #
25AJ3004
|
Newark | Heat-Shrink Tubing, 2:1, Black, 7.6Mm Rohs Compliant: Yes |Te Connectivity X2-7.0-0-SP-SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.2000 / $114.1800 | Buy Now |
DISTI #
484-X2-7.0-0-SP-SM-50-ND
|
DigiKey | HEATSHRINK TUBING 1=50M Min Qty: 50 Lead time: 16 Weeks Container: Spool |
400 In Stock |
|
$0.5440 / $0.7402 | Buy Now |
DISTI #
484-X2-7.0-0-SP-SM-DS-ND
|
DigiKey | HEATSHRINK TUBING METER Min Qty: 1 Lead time: 16 Weeks Container: Digi-Spool®, Continuous Spool |
175 In Stock |
|
$1.0455 / $1.8200 | Buy Now |
DISTI #
33AH2545
|
Avnet Americas | Heat Shrinkable Tubing Single Wall 2:1 Shrink Ratio #7 Size Polyolefin Black Spool - Cable Rools/Shr... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$29.1500 / $30.8400 | Buy Now |
DISTI #
650-X2-7.0-0-SP-SM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves X2-7.0-0-SP-SM RoHS: Compliant | 0 |
|
$0.5030 / $1.2600 | Order Now |
|
Onlinecomponents.com | X2-7.0-0-SP-SM RoHS: Compliant |
100 In Stock |
|
$0.5370 / $1.0710 | Buy Now |
DISTI #
59706976
|
Verical | Heat Shrink Tubing ST Zerohal Polyolefin Black Single RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2113 | Americas - 50 |
|
$0.7085 / $1.3910 | Buy Now |
DISTI #
EM7488-000
|
TTI | Heat Shrink Tubing & Sleeves X2-7.0-0-SP-SM RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 50 Container: Spool | Americas - 0 |
|
$0.4330 / $0.5760 | Buy Now |
DISTI #
RYCEM7488-000
|
Interstate Connecting Components | RYCX2-7.0-0-SP-SM | 25 |
|
$0.5960 | Buy Now |