Part Details for X2-1.5-0-SP by TE Connectivity
Results Overview of X2-1.5-0-SP by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X2-1.5-0-SP Information
X2-1.5-0-SP by TE Connectivity is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for X2-1.5-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCX2-1.5-0-SP.M
|
Heilind Electronics | SWFR HT SHRNK TUB, 1.5MM EJ1478-000 | Americas - 2400 in Stock |
|
$0.2642 / $0.3291 | Buy Now |
|
Onlinecomponents.com | X2-1.5-0-SP RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
RYCX2-1.5-0-SP.M
|
Interstate Connecting Components | SWFR HT SHRNK TUB, 1.5MM EJ1478-000 | 800 |
|
$0.2642 / $0.3291 | Buy Now |
DISTI #
000000000005549079
|
Sager | Heat Shrink Tubing & Sleeves X2-1.5-0-SP Price Per Meter | 0 |
|
Buy Now | |
DISTI #
X2-1.5-0-SP
|
FDH Electronics | Harness Mgmt Min Qty: 1 | 2 |
|
Buy Now RFQ |
Part Details for X2-1.5-0-SP
X2-1.5-0-SP CAD Models
X2-1.5-0-SP Part Data Attributes
|
X2-1.5-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
X2-1.5-0-SP
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |