Part Details for X1G005191008300 by Seiko Epson Corporation
Overview of X1G005191008300 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for X1G005191008300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78096275
|
Verical | Crystal Oscillator (SPXO) Min Qty: 70 Package Multiple: 5 Date Code: 2023 | Americas - 19770 |
|
$0.8779 / $1.2479 | Buy Now |
Part Details for X1G005191008300
X1G005191008300 CAD Models
X1G005191008300 Part Data Attributes
|
X1G005191008300
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
X1G005191008300
Seiko Epson Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.15,200 | |
Physical Dimension | 7 mm x 5 mm x 1.3 mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 4.4 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |