X1G005191004500
Seiko Epson Corporation
Description: CMOS Output Clock Oscillator,

Overview of X1G005191004500 by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

Price & Stock for X1G005191004500 by Seiko Epson Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 78095137
Verical X1G005191004500 Min Qty: 75 Package Multiple: 5 Date Code: 2023 Americas - 19095
  • 75 $1.1342
  • 200 $1.0136
  • 500 $0.9323
  • 1,000 $0.8618
$0.8618 / $1.1342 Buy Now
DISTI # C1S758003803134
Chip1Stop Temperature-compensated crystal oscillator (TCXO) RoHS: Compliant 18371
  • 70 $1.2800
  • 200 $1.1200
  • 500 $1.0600
  • 1,000 $0.9230
$0.9230 / $1.2800 Buy Now

CAD Models for X1G005191004500 by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X1G005191004500 by Seiko Epson Corporation

X1G005191004500
Seiko Epson Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
DILCC4,.2,200
Reach Compliance Code
unknown
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR, 10 INCH
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
15%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
27 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.3mm
Rise Time-Max
6 ns
Supply Current-Max
4.4 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.62 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au)
Want to compare parts?
  1. X1G005191004500
    Seiko Epson Corporation
    CMOS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X1G005191004500 by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X1G005191004500 by Seiko Epson Corporation

  • Please alert me when X1G005191004500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X1G005191004500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X1G005191004500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X1G005191004500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X1G005191004500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X1G005191004500 by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: