There are no models available for this part yet.
Overview of X1G0051810024 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for X1G0051810024 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK7230
|
Newark | Oscillator, 50Mhz, 2.5Mm X 2Mm, Cmos, Frequency Nom:50Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Supply Voltage Nom:3.3V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, rohs Compliant: Yes |Epson X1G0051810024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 162 |
|
$4.4600 / $7.0100 | Buy Now | |
DISTI #
78078021
|
Verical | X1G0051810024 Min Qty: 100 Package Multiple: 5 Date Code: 2023 | Americas - 20145 |
|
$0.6368 / $0.8381 | Buy Now | |
DISTI #
C1S758001420104
|
Chip1Stop | X1G0051810024 RoHS: Compliant | 20312 |
|
$0.6820 / $0.9450 | Buy Now |