Part Details for X1G004501003312 by Seiko Epson Corporation
Overview of X1G004501003312 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1G004501003312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79321584
|
Verical | Oscillator XO 18.432MHz ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R Min Qty: 100 Package Multiple: 5 Date Code: 2022 | Americas - 245 |
|
$0.9829 | Buy Now |
DISTI #
C1S758003835735
|
Chip1Stop | Unclassified RoHS: Compliant | 234 |
|
$1.1300 | Buy Now |
Part Details for X1G004501003312
X1G004501003312 CAD Models
X1G004501003312 Part Data Attributes
|
X1G004501003312
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
X1G004501003312
Seiko Epson Corporation
CMOS Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 10 INCH | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |