Part Details for X1G0044810035 by Seiko Epson Corporation
Overview of X1G0044810035 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1G0044810035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6613
|
Newark | Osc, 26Mhz, 7Mm X 5Mm, Cmos, Frequency Nom:26Mhz, Frequency Stability +/-:-, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Sg7050Can Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Epson X1G0044810035 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5100 / $2.2900 | Buy Now |