Part Details for X1G0044810034 by Seiko Epson Corporation
Overview of X1G0044810034 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1G0044810034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.6V3.6V 3mA 100ppm 60MHz SMD7050-4P Oscillators ROHS | 947 |
|
$0.2622 / $0.4734 | Buy Now |