Part Details for X1G004481001200 by Epson Electronics America Inc
Overview of X1G004481001200 by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1G004481001200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1G004481001200
|
Avnet Asia | Clock Oscillator 50MHz 1.6 V to 3.6V 15pF 4-Pin SMD T/R (Alt: X1G004481001200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 5 Days | 0 |
|
RFQ |