Part Details for X1G0044710004 by Seiko Epson Corporation
Overview of X1G0044710004 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1G0044710004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.5V5.5V 50ppm 20mA 50ppm CMOS 20MHz SMD5032-4P Oscillators ROHS | 520 |
|
$0.3956 / $0.7255 | Buy Now |