Part Details for X1G0044510004 by Seiko Epson Corporation
Overview of X1G0044510004 by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1G0044510004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9701
|
Newark | Oscillator, Spxo, Sg5032Can, 25 Mhz, Smd, Frequency Nom:25Mhz, Frequency Stability +/-:-, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:-, Product Range:Sg5032Can Series, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Epson X1G0044510004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8510 / $1.6900 | Buy Now |
|
LCSC | 1.62V3.63V 50ppm 2.2mA 50ppm 25MHz CMOS SMD5032-4P Oscillators ROHS | 1878 |
|
$0.3842 / $0.7787 | Buy Now |
|
LCSC | 1.62V3.63V 50ppm 2.2mA 50ppm CMOS 25MHz SMD5032-4P Oscillators ROHS | 2087 |
|
$0.3798 / $0.7142 | Buy Now |