Part Details for X1G0042410033 by Seiko Epson Corporation
Overview of X1G0042410033 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1G0042410033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2325
|
Newark | Osc, 156.25Mhz, Lvds, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Epson X1G0042410033 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.0700 / $6.1300 | Buy Now |
|
LCSC | 2.5V 30mA 156.25MHz SMD3225-6P Oscillators ROHS | 1635 |
|
$1.9014 / $3.4004 | Buy Now |