X1G004201002500
Seiko Epson Corporation
Description: Clipped Sine Output Oscillator,

Overview of X1G004201002500 by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for X1G004201002500 by Seiko Epson Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71335635
Verical Oscillator TCXO 32MHz ±2ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 60% 3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 150 Package Multiple: 5 Date Code: 2022 Americas - 1895
  • 150 $0.6514
  • 200 $0.6159
  • 500 $0.5858
  • 1,000 $0.5574
$0.5574 / $0.6514 Buy Now
DISTI # C1S758000561714
Chip1Stop TG-5006CE-39L 32MHZ X1G004201002500 RoHS: Compliant 1557
  • 150 $0.7740
  • 200 $0.6960
  • 500 $0.6830
  • 1,000 $0.6090
$0.6090 / $0.7740 Buy Now

CAD Models for X1G004201002500 by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X1G004201002500 by Seiko Epson Corporation

X1G004201002500
Seiko Epson Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
LCC4,.1X.12,99/63
Reach Compliance Code
unknown
Aging
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
32 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.1X.12,99/63
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Supply Current-Max
2 mA
Supply Voltage-Max
3.15 V
Supply Voltage-Min
2.85 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Finish
GOLD
Want to compare parts?
  1. X1G004201002500
    Seiko Epson Corporation
    Clipped Sine Output Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X1G004201002500 by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X1G004201002500 by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of X1G004201002500 would you like to use for your alert(s)?
  • Please alert me when X1G004201002500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X1G004201002500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X1G004201002500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X1G004201002500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X1G004201002500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X1G004201002500 by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: