Part Details for X1E0002510046 by Seiko Epson Corporation
Overview of X1E0002510046 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1E0002510046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 24MHz ��Ƭ���� 12pF ��10ppm SMD1612-4P Crystals ROHS | 4476 |
|
$0.1756 / $0.3375 | Buy Now |
|
LCSC | 24MHz Surface Mount Crystal 12pF 10ppm 10ppm SMD1612-4P Crystals ROHS | 1162 |
|
$0.1686 / $0.3229 | Buy Now |
Part Details for X1E0002510046
X1E0002510046 CAD Models
X1E0002510046 Part Data Attributes
|
X1E0002510046
Seiko Epson Corporation
Buy Now
|
Compare Parts:
X1E0002510046
Seiko Epson Corporation
|
Samacsys Manufacturer | Seiko Epson Corporation |