Part Details for X1E0000210759 by Seiko Epson Corporation
Overview of X1E0000210759 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1E0000210759
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 27MHz ��Ƭ���� 20pF ��10ppm SMD3225-4P Crystals ROHS | 200 |
|
$0.1432 / $0.1508 | Buy Now |
|
LCSC | 27MHz Surface Mount Crystal 20pF 10ppm SMD3225-4P Crystals ROHS | 180 |
|
$0.1492 / $0.1571 | Buy Now |