Part Details for X1A000161000116 by Seiko Epson Corporation
Overview of X1A000161000116 by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1A000161000116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81704426
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 60000Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 595 Package Multiple: 5 | Americas - 196120 |
|
$0.1131 / $0.1246 | Buy Now |
|
CHIPMALL.COM LIMITED | 32.768kHz 12.5pF 20ppm SMD3215 Crystals ROHS | 2120 |
|
$0.1050 / $0.1868 | Buy Now |
|
LCSC | 32.768kHz 12.5pF 20ppm SMD3215 Crystals ROHS | 390 |
|
$0.1096 / $0.1949 | Buy Now |