Part Details for X1A000121000612 by Seiko Epson Corporation
Overview of X1A000121000612 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1A000121000612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 756 |
|
RFQ |
Part Details for X1A000121000612
X1A000121000612 CAD Models
X1A000121000612 Part Data Attributes:
|
X1A000121000612
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
X1A000121000612
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.65mm X 1.05mm X 0.5mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES |
Alternate Parts for X1A000121000612
This table gives cross-reference parts and alternative options found for X1A000121000612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X1A000121000612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X1A000121000600 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Seiko Epson Corporation | X1A000121000612 vs X1A000121000600 |