There are no models available for this part yet.
Overview of X1322WV-2X04H-C40D30-E80 by XKB Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for X1322WV-2X04H-C40D30-E80 by XKB Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Gold 250V 3A Policy 1mm 260 8P -40+105 1.27mm Brass Black Double Row 2x4P 1.27mm PluginP1.27mm Pin Headers ROHS | 608 |
|
$0.0450 / $0.0804 | Buy Now |