Part Details for X1321WVS-2X28J-C40D53 by XKB Connectivity
Overview of X1321WVS-2X28J-C40D53 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1321WVS-2X28J-C40D53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 1A Right-Angle Square Pins 1mm 56P 260�� 4mm -40��~+105�� 5.3mm 1.27mm ˫�� Black Brass 2x28P 1.27mm SMD,P=1.27mm Pin Headers ROHS | 190 |
|
$0.4235 / $0.7671 | Buy Now |