Part Details for X1311WV-21J-C18D27 by XKB Connectivity
Overview of X1311WV-21J-C18D27 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1311WV-21J-C18D27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 250V 1A Policy 1mm 21P -40+105 1.27mm Single Row Black Brass 1x21P 1.27mm PluginP1.27mm Pin Headers ROHS | 291 |
|
$0.2049 / $0.2160 | Buy Now |