Part Details for X1180-01-ST202-10A by E-T-A
Results Overview of X1180-01-ST202-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X1180-01-ST202-10A Information
X1180-01-ST202-10A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for X1180-01-ST202-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-X1180-01-ST202-10A-ND
|
DigiKey | CIRCUIT BREAKER THERM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5600 | Buy Now |
DISTI #
457-X118001ST20210A
|
Mouser Electronics | Circuit Protection Kits 10A, 1P, Plug LED 24VDC, Scrw Term RoHS: Compliant | 0 |
|
$19.7400 / $24.4000 | Order Now |
DISTI #
71529816
|
RS | Circuit Breaker Kit 1077 1P Plug 10A Breaker/10plus Blk Block LED 24VDC Screw | E-T-A Circuit Protec... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$23.1600 / $28.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4200 / $17.6200 | Buy Now |
DISTI #
000000000005950476
|
Sager | Circuit Protection Kits 10A, 1P, Plug LED 24VDC, Scrw Term Min Qty: 1 | 0 |
|
$14.8100 / $20.4400 | Buy Now |
Part Details for X1180-01-ST202-10A
X1180-01-ST202-10A CAD Models
X1180-01-ST202-10A Part Data Attributes
|
X1180-01-ST202-10A
E-T-A
Buy Now
|
Compare Parts:
X1180-01-ST202-10A
E-T-A
Select a part to compare: |
Samacsys Manufacturer | E-T-A |