Part Details for X10B25L15T by XKB Connectivity
Overview of X10B25L15T by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X10B25L15T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | FPC 1.0mm H=2.5mm 15P | 400 |
|
$0.0979 / $0.1054 | Buy Now |
|
CHIPMALL.COM LIMITED | -40��~+85�� Slide Lock 15P Bottom Contact Surface Mount��Right Angle 1mm 260�� SMD,P=1mm,Surface Mount��Right Angle FFC/FPC Connectors ROHS | 1645 |
|
$0.0973 / $0.1680 | Buy Now |